PR103J2 is Obsolete and no longer manufactured.

Available Substitutes:

PS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR103J2

Digi-Key Part Number
615-1069-ND
Manufacturer
Manufacturer Product Number
PR103J2
Description
THERMISTOR NTC 10KOHM 3892K BEAD
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Product Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.05°C
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 80°C
Power - Max
30 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
Obsolete

Additional Resources
AttributeDescription
Other Names615-1069
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PS103J2Littelfuse Inc.61,364615-1003-ND$3.03000Similar