
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ASI-Ez | |
Series | ||
Package | Box | |
Product Status | Active | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 39.370" (1000.00mm) | |
Material | Steel |
Resource Type | Link |
---|---|
Datasheets | Mounting Rails |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $5.63000 | $56.30 |
Attribute | Description |
---|---|
Other Names | 3500-PR005-1M |
Standard Package | 10 |