USD

D2PAK-3L
UJ3C065080B3
Digi-Key Part Number
2312-UJ3C065080B3TR-ND - Tape & Reel (TR)
2312-UJ3C065080B3CT-ND - Cut Tape (CT)
2312-UJ3C065080B3DKR-ND - Digi-Reel®
Manufacturer
UnitedSiC
Manufacturer Product Number
UJ3C065080B3
Supplier
Description
MOSFET N-CH 650V 25A TO263
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
N-Channel 650V 25A (Tc) 115W (Tc) Surface Mount TO-263 (D2Pak)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
UnitedSiC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Current - Continuous Drain (Id) @ 25°C
25A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
111mOhm @ 20A, 12V
Vgs(th) (Max) @ Id
6V @ 10mA
Vgs (Max)
±25V
FET Feature
-
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2Pak)
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Drain to Source Voltage (Vdss)
650V
Gate Charge (Qg) (Max) @ Vgs
51nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
1500pF @ 100V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

725 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names2312-UJ3C065080B3TR
Standard Package800