USD

UF3C120080B7S

UF3SC120040B7S

Digi-Key Part Number
2312-UF3SC120040B7STR-ND - Tape & Reel (TR)
2312-UF3SC120040B7SCT-ND - Cut Tape (CT)
2312-UF3SC120040B7SDKR-ND - Digi-Reel®
Manufacturer
UnitedSiC
Manufacturer Product Number
UF3SC120040B7S
Supplier
Description
1200V/40MOHM, SIC, STACKED FAST
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
N-Channel 47A (Tc) 214W (Tc) Surface Mount D2PAK-7
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
UnitedSiC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
SiCFET (Cascode SiCJFET)
Current - Continuous Drain (Id) @ 25°C
47A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
45mOhm @ 35A, 12V
Vgs(th) (Max) @ Id
6V @ 10mA
Vgs (Max)
±25V
FET Feature
-
Power Dissipation (Max)
214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Drain to Source Voltage (Vdss)
1200 V
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 12 V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 100 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$23.33000$23.33
10$21.51800$215.18
25$20.55120$513.78
100$18.37530$1,837.53
Tape & Reel (TR)
QtyUnit PriceExt Price
800$16.68283$13,346.26
Additional Resources
AttributeDescription
Other Names2312-UF3SC120040B7STR
Standard Package800