NTD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD101B226M90A0B00

Digi-Key Part Number
565-4652-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
KTD101B226M90A0B00
Supplier
Description
CAP CER 22UF 100V X7R RADIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
22 µF ±20% 100V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
SMPS Filtering
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.886" L x 0.236" W (22.50mm x 6.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Thickness (Max)
-
Lead Spacing
0.787" (20.00mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$23.01000$23.01
10$21.80000$218.00
50$18.77200$938.60
100$17.56100$1,756.10
500$15.74430$7,872.15
Additional Resources
AttributeDescription
Other Names
565-465-3-ND
KTD101B226M90A0B00-ND
565-465-3
565-4652-3
565-4652
565-4652-3-ND
Standard Package10