ELXV101ETD680MK15S | ||
---|---|---|
Digi-Key Part Number | ELXV101ETD680MK15S-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | ELXV101ETD680MK15S | |
Description | CAP ALUM 68UF 20% 100V RADIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Box (TB) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | LXV Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.51128 | $255.64 |
Attribute | Description |
---|---|
Standard Package | 500 |