
E81D401VSD222MU80T | ||
---|---|---|
Digi-Key Part Number | E81D401VSD222MU80T-ND | |
Manufacturer | ||
Manufacturer Product Number | E81D401VSD222MU80T | |
Description | CAP ALUM 2200UF 400V RADIAL | |
Detailed Description | Aluminum Electrolytic Capacitors | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Ratings | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0085 |
Attribute | Description |
---|---|
Standard Package | 49 |