USD

NPCAP PXG Series
APXG200ARA470ME61G
Digi-Key Part Number
565-4532-2-ND - Tape & Reel (TR)
565-4532-1-ND - Cut Tape (CT)
565-4532-6-ND - Digi-Reel®
Manufacturer
United Chemi-Con
Manufacturer Product Number
APXG200ARA470ME61G
Supplier
Description
CAP ALUM POLY 47UF 20% 20V SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
47µF 20V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 15000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Tolerance
±20%
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.197"" Dia (5.00mm)
Height - Seated (Max)
0.240"" (6.10mm)
Surface Mount Land Size
0.209"" L x 0.209"" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
47µF
Voltage - Rated
20V
Ripple Current @ High Frequency
2.8A @ 100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,842 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
565-4532-2
APXG200ARA470ME61G-ND
Standard Package1,000