USD

PWCD-C13C20-15A-02F-BLK

PWCD-C13C20-15A-06F-BLK

Digi-Key Part Number
2830-PWCD-C13C20-15A-06F-BLK-ND
Manufacturer
Unirise USA
Manufacturer Product Number
PWCD-C13C20-15A-06F-BLK
Supplier
Description
CORD C13 - C20 14AWG BLACK 6FT
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Unirise USA
Series
-
Package
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Bag
QtyUnit PriceExt Price
1$11.68000$11.68
Additional Resources
AttributeDescription
Other Names2830-PWCD-C13C20-15A-06F-BLK
Standard Package1