PWCD-515PC19-15A-03F-BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWCD-515PC19-15A-03F-BLK

Digi-Key Part Number
2830-PWCD-515PC19-15A-03F-BLK-ND
Manufacturer
Manufacturer Product Number
PWCD-515PC19-15A-03F-BLK
Description
CORD 5/15P - C19 14AWG BLACK 3FT
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Unirise USA
Series
-
Package
Bag
Product Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bag
QtyUnit PriceExt Price
1$9.53000$9.53