USD

H2U14W1H1A0400
H2U14W1H1A0400
Digi-Key Part Number
2047-H2U14W1H1A0400TR-ND - Tape & Reel (TR)
2047-H2U14W1H1A0400CT-ND - Cut Tape (CT)
2047-H2U14W1H1A0400DKR-ND - Digi-Reel®
Manufacturer
Unictron Technologies Corporation
Manufacturer Product Number
H2U14W1H1A0400
Supplier
Description
GNSS 1560-1606 MHZ WIDE BAND TEL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
1.583GHz Galileo, GLONASS, GNSS, GPS Chip RF Antenna 1.56GHz ~ 1.606GHz Solder Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Unictron Technologies Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.583GHz
Frequency Range
1.56GHz ~ 1.606GHz
Antenna Type
Chip
VSWR
2
Return Loss
-
Gain
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020"" (0.50mm)
Applications
Galileo, GLONASS, GNSS, GPS
Number of Bands
1
Power - Max
2W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Price and Procurement

9,748 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.