
UPO1102CS | |
---|---|
DigiKey Part Number | 5138-UPO1102CS-ND |
Manufacturer | |
Manufacturer Product Number | UPO1102CS |
Description | Digital Oscilloscopes 100MHz |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes RS232, USB Interface LCD Display 2 Analog Channel 400V Record, Playback |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 100 MHz | |
Channels | 2 Analog | |
Display Type | LCD | |
Interface | RS232, USB | |
Memory Size | 56Mpts | |
Function | Record, Playback | |
Probe Type | Passive (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 16pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | USB/RS232 Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $275.00000 | $275.00 |