PWRC13C141.5FBLK | |
---|---|
DigiKey Part Number | 2830-PWRC13C141.5FBLK-ND |
Manufacturer | |
Manufacturer Product Number | PWRC13C141.5FBLK |
Description | CORD C13 - C14 18AWG BLACK 1.5FT |
Customer Reference | |
Detailed Description | 1.50' (457.2mm) Power Cord Black IEC 320-C13 To IEC 320-C14 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C13 | |
2nd Connector | IEC 320-C14 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 1.50' (457.2mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.56000 | $2.56 |
20 | $2.51000 | $50.20 |
60 | $2.46000 | $147.60 |
100 | $2.41000 | $241.00 |
200 | $2.36000 | $472.00 |