PWCD-515PC13-15A-25F-BLK | |
---|---|
DigiKey Part Number | 2830-PWCD-515PC13-15A-25F-BLK-ND |
Manufacturer | |
Manufacturer Product Number | PWCD-515PC13-15A-25F-BLK |
Description | CORD 5/15P - C13 14AWG BLK 25FT |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.95000 | $32.95 |
20 | $32.29000 | $645.80 |
60 | $31.63000 | $1,897.80 |
100 | $30.97000 | $3,097.00 |
200 | $30.32000 | $6,064.00 |