
EM201SPKIT | ||
---|---|---|
Digi-Key Part Number | 3603-EM201SPKIT-ND | |
Manufacturer | ||
Manufacturer Product Number | EM201SPKIT | |
Description | DUAL INPUT DIFFERENTIAL DIGITAL | |
Detailed Description | Manometer For Measuring Pressure Includes Battery, Case, Manual, Pouch, Probe, Tubing | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | UEi Test Instruments | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Manometer | |
For Measuring | Pressure | |
Includes | Battery, Case, Manual, Pouch, Probe, Tubing |
Resource Type | Link |
---|---|
Datasheets | EM201SPKIT |
HTML Datasheet | EM201SPKIT |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 9026.20.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $216.71000 | $216.71 |
Attribute | Description |
---|---|
Other Names | 3603-EM201SPKIT |
Standard Package | 1 |