ATT29

DigiKey Part Number
3603-ATT29TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ATT29
Description
Temperature Probe, K-Type Fiberg
Customer Reference
Detailed Description
36.000" (914.40mm) K-Type Thermocouple -40 ~ 950°F (-40 ~ 510°C)
Product Attributes
Type
Description
Select All
Category
Manufacturer
UEi Test Instruments
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
K-Type Thermocouple
Usage
HVAC
Probe Temperature Range
-40 ~ 950°F (-40 ~ 510°C)
Cable Length
36.000" (914.40mm)
Cable Insulation
Fiberglass
Plug Color
Yellow
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$27.62000$27.62