
X2 | |
---|---|
DigiKey Part Number | 3007-X2-ND |
Manufacturer | Digifast |
Manufacturer Product Number | X2 |
Description | Overear Headset 40mm Driver |
Customer Reference | |
Detailed Description | Length 1.5m Headset For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digifast | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Headset | |
Specifications | Length 1.5m | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.99000 | $51.99 |