USD

Obsolete item.
ZED-F9P
ZED-F9P-00B
Digi-Key Part Number
672-1212-2-ND - Tape & Reel (TR)
672-1212-1-ND - Cut Tape (CT)
672-1212-6-ND - Digi-Reel®
Manufacturer
U-Blox
Manufacturer Product Number
ZED-F9P-00B
Supplier
Description
RF RECEIVER GNSS/GPS 54LGA
Detailed Description
ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz, 1.575GHz -167dBm 921.6kbps 54-LGA (22x17)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
U-Blox
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
1.2276GHz, 1.575GHz
Sensitivity
-167dBm
Data Rate (Max)
921.6kbps
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
-
Data Interface
I²C, SPI, UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-SMD Module
Supplier Device Package
54-LGA (22x17)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Additional Resources
AttributeDescription
Other Names
672-1196-2
672-1212-2
ZED-F9P-00B-02
Standard Package250