NINA-B312-20B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B312-20B

Digi-Key Part Number
672-NINA-B312-20BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NINA-B312-20B
Description
MOD TXRX BT PIFA ANTENNA SMD
Detailed Description
802.15.4, Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
u-blox
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth
Protocol
Bluetooth v5.0
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-100dBm
Serial Interfaces
ADC, GPIO, I²C, I²S, PWM, SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
4.8mA
Current - Transmitting
14.1mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
55-SMD Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names672-NINA-B312-20BTR
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC2650MODAMOHRTexas Instruments0296-47748-1-ND$13.83000Similar