USD

NEO
NEO-M8N-0
Digi-Key Part Number
672-NEO-M8N-0TR-ND - Tape & Reel (TR)
672-NEO-M8N-0CT-ND - Cut Tape (CT)
672-NEO-M8N-0DKR-ND - Digi-Reel®
Manufacturer
U-Blox
Manufacturer Product Number
NEO-M8N-0
Supplier
Description
RF RCVR GNSS/GPS 1.575GHZ 24LCC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
series RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
U-Blox
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
21mA
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Price and Procurement

5,761 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$25.00000$25.00
10$22.86900$228.69
50$18.77400$938.70
100$15.04650$1,504.65
Additional Resources
AttributeDescription
Other Names
672-1008-2
672-1008-2-ND
NEO-M8N-0-10
672-NEO-M8N-0-10TR-ND
Standard Package250