
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -148dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | Galileo, GLONASS, GPS | |
Applications | General Purpose | |
Current - Receiving | 16mA | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | Castellation | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |