USD

CAM-M8_Combi
CAM-M8C-0
Digi-Key Part Number
672-CAM-M8C-0TR-ND - Tape & Reel (TR)
672-CAM-M8C-0CT-ND - Cut Tape (CT)
672-CAM-M8C-0DKR-ND - Digi-Reel®
Manufacturer
U-Blox
Manufacturer Product Number
CAM-M8C-0
Supplier
Description
RF RCVR GNSS/GPS 1.575GHZ MODULE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
series RF Receiver BeiDou, GLONASS, GNSS, GPS, QZSS 1.575GHz -167dBm - On-Board, Chip Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
U-Blox
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, GLONASS, GNSS, GPS, QZSS
Applications
General Purpose
Current - Receiving
29mA
Data Interface
SPI, UART
Memory Size
-
Antenna Connector
On-Board, Chip
Features
-
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
31-SMD Module
Supplier Device Package
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Price and Procurement

2,414 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
672-1014-2
672-1014-2-ND
CAM-M8C
CAM-M8C-0-10
672-CAM-M8C-0-10TR-ND
Standard Package500