BMD-100-NUCL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMD-100-NUCL

Digi-Key Part Number
1604-1009-ND
Manufacturer
U-Blox
Manufacturer Product Number
BMD-100-NUCL
Supplier
Description
EVAL BOARD - NUCLEO DEVELOPMENT
Detailed Description
BMD-100 Bluetooth Low Energy (BLE) RF Nucleo Platform Evaluation Expansion Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
U-Blox
Series
-
Package
Bulk
Part Status
Obsolete
Platform
Nucleo
Type
RF
Function
Bluetooth Low Energy (BLE)
Utilized IC / Part
BMD-100
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names1604-1009
Standard Package20
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
X-NUCLEO-BNRG2A1STMicroelectronics38497-X-NUCLEO-BNRG2A1-ND$17.29000Similar