USD

SARA-R410M-02B-01
SARA-R410M-02B-01
SARA-R4

SARA-R410M-02B-01

Digi-Key Part Number
672-SARA-R410M-02B-01TR-ND - Tape & Reel (TR)
672-SARA-R410M-02B-01CT-ND - Cut Tape (CT)
672-SARA-R410M-02B-01DKR-ND - Digi-Reel®
Manufacturer
U-Blox
Manufacturer Product Number
SARA-R410M-02B-01
Supplier
Description
RF TXRX CELL 4G LTE CATM1/NB-IOT
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Cellular 4G LTE CAT M1/NB-IoT Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
U-Blox
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Protocol
4G LTE CAT M1/NB-IoT
Modulation
-
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate
-
Power - Output
-
Sensitivity
-107.5dBm
Serial Interfaces
I²C, SPI, UART, USB
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.2V ~ 4.2V
Current - Receiving
-
Current - Transmitting
100mA ~ 490mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
96-SMD Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCN5A992C
HTSUS8517.62.0090
Price and Procurement

Additional Resources
AttributeDescription
Other Names
672-1082-2
672-1082-2-ND
672-SARA-R410M-02BTR
672-SARA-R410M-02BTR-ND
SARA-R410M-02B
SARA-R410M-02B-00
672-SARA-R410M-02B-01TR
Standard Package250