USD

Obsolete item.
ODIN-W262

ODIN-W262-01B

Digi-Key Part Number
672-ODIN-W262-01BTR-ND - Tape & Reel (TR)
672-ODIN-W262-01BCT-ND - Cut Tape (CT)
672-ODIN-W262-01BDKR-ND - Digi-Reel®
Manufacturer
U-Blox
Manufacturer Product Number
ODIN-W262-01B
Supplier
Description
RF TXRX MODULE BLUETOOTH/WIFI
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz Integrated, Stamped Metal Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
U-Blox
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Family/Standard
Bluetooth, WiFi
Protocol
802.11a/b/g/n, Bluetooth v4.0
Modulation
4DQPSK, 8DPSK, GFSK
Frequency
2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz
Data Rate
130Mbps
Power - Output
11dBm
Sensitivity
-95dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Stamped Metal
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
110mA
Current - Transmitting
110mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
52-SMD Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCN5A992C
HTSUS8517.62.0090
Price and Procurement

Additional Resources
AttributeDescription
Other Names
672-1017-2
672-1017-2-NDODIN-W262-00B-00
672-ODIN-W262-01B-00TR-ND
672-ODIN-W262-01BTR
ODIN-W262-01B-00
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ODIN-W262-05BU-Blox91672-ODIN-W262-05BCT-ND$41.61000Direct