USD

Part Status: End of Life; Last Time Buy Date: 7/30/2021. Minimums may apply.
ODIN-W260

ODIN-W260-04B

Digi-Key Part Number
672-ODIN-W260-04BTR-ND - Tape & Reel (TR)
672-ODIN-W260-04BCT-ND - Cut Tape (CT)
672-ODIN-W260-04BDKR-ND - Digi-Reel®
Manufacturer
U-Blox
Manufacturer Product Number
ODIN-W260-04B
Supplier
Description
RX TXRX MODULE WIFI U.FL SMD
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 +EDR Transceiver Module 2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz Antenna Not Included, U.FL Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
U-Blox
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
RF Family/Standard
Bluetooth, WiFi
Protocol
802.11a/b/g/n, Bluetooth v4.0 +EDR
Modulation
4DQPSK, 8DPSK, CCK, DSSS, GFSK, OFDM
Frequency
2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz
Data Rate
130Mbps
Power - Output
18dBm
Sensitivity
-95dBm
Serial Interfaces
ADC, GPIO, I²C, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
140mA
Current - Transmitting
250mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
52-SMD Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCN5A992C
HTSUS8517.62.0090
Price and Procurement

Additional Resources
AttributeDescription
Other Names
672-ODIN-W260-04B-00TR-ND
672-ODIN-W260-04BTR
ODIN-W260-04B-00
ODIN-W260-04B-01
Standard Package200
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ST60-SIPTLaird Connectivity Inc.1,678ST60-SIPTCT-ND$40.63000Similar
450-0152RLaird Connectivity Inc.1,403450-0152RCT-ND$15.90000Similar
ISM43340-M4G-L44-10UF-C6.2.1.8Inventek Systems5961475-1050-ND$15.90000Similar
ST60-2230CLaird Connectivity Inc.1,000ST60-2230C-ND$31.11000Similar