USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
ODIN-W260

ODIN-W260-01B-01

Digi-Key Part Number
672-ODIN-W260-01B-01TR-ND - Tape & Reel (TR)
672-ODIN-W260-01B-01CT-ND - Cut Tape (CT)
672-ODIN-W260-01B-01DKR-ND - Digi-Reel®
Manufacturer
U-Blox
Manufacturer Product Number
ODIN-W260-01B-01
Supplier
Description
RX TXRX MODULE BT/WIFI U.FL SMD
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz Antenna Not Included, U.FL Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
U-Blox
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Family/Standard
Bluetooth, WiFi
Protocol
802.11a/b/g/n, Bluetooth v4.0
Modulation
4DQPSK, 8DPSK, GFSK
Frequency
2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz
Data Rate
130Mbps
Power - Output
11dBm
Sensitivity
-95dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
110mA
Current - Transmitting
110mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
52-SMD Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCN5A992C
HTSUS8517.62.0090
In Stock: 24

Additional Resources
AttributeDescription
Other Names
672-1016-2
672-1016-2-ND
672-ODIN-W260-01B-01TR
ODIN-W260-0-01B
ODIN-W260-01B-00
Standard Package200