
ENC-Touchup_Pen | ||
---|---|---|
Digi-Key Part Number | 2414-ENC-Touchup_Pen-ND | |
Manufacturer | ||
Manufacturer Product Number | ENC-Touchup_Pen | |
Description | Pantone Warm Gray 1C Touchup Pai | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tycon Systems Inc. | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Accessory Type | Pen | |
For Use With/Related Products | Enclosures |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9606.10.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
Attribute | Description |
---|---|
Other Names | 2414-ENC-Touchup_Pen |
Standard Package | 1 |