New at DigiKey
2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K292-RFL-0.3

DigiKey Part Number
4912-K292-RFL-0.3-ND
Manufacturer
Manufacturer Product Number
K292-RFL-0.3
Description
K292-RFL-0.3, 2.92mm Connector R
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Screw
Shield Termination
Compression
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$22.69000$22.69
10$20.42000$204.20
25$18.38000$459.50
50$16.54000$827.00