TC-19.440MBE-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TXC CORPORATION
In Stock: 0
Unit Price: $0.84840
Datasheet

TC-19.440MBE-T

DigiKey Part Number
TC-19.440MBE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC-19.440MBE-T
Description
MEMS OSC XO 19.4400MHZ CMOS SMD
Customer Reference
Detailed Description
19.44 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TC-19.440MBE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
19.44 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-