TC-16.0972MBD-T

DigiKey Part Number
887-2223-2-ND - Tape & Reel (TR)
887-2223-1-ND - Cut Tape (CT)
887-2223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC-16.0972MBD-T
Description
MEMS OSC XO 16.0972MHZ CMOS SMD
Customer Reference
Detailed Description
16.0972 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TC-16.0972MBD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
16.0972 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.65000$2.65
10$1.64100$16.41
50$1.17520$58.76
100$1.01100$101.10
500$0.78780$393.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.91000$2,730.00
Manufacturers Standard Package