AT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-13.553750MDHQ-T

Digi-Key Part Number
AT-13.553750MDHQ-T-ND - Tape & Reel (TR)
Manufacturer
TXC CORPORATION
Manufacturer Product Number
AT-13.553750MDHQ-T
Supplier
Description
CRYSTAL 13.55375MHZ 10PF SMD
Detailed Description
13.55375 MHz ±20ppm Crystal 10pF 60 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
13.55375 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Additional Resources
AttributeDescription
Standard Package1,000