Ax SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-30.000MBE-T

Digi-Key Part Number
AC-30.000MBE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC-30.000MBE-T
Description
OSC XO 30.000MHZ 3.3V SMD
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
AEC-Q100
Mounting Type
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.42042$1,420.42
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1,000