
AC-13.500MCE-T | ||
---|---|---|
Digi-Key Part Number | 887-1628-2-ND - Tape & Reel (TR) 887-1628-1-ND - Cut Tape (CT) 887-1628-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AC-13.500MCE-T | |
Description | XTAL OSC XO 13.5000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 46 Weeks | |
Detailed Description | 13.5 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42042 | $1,420.42 |
Attribute | Description |
---|---|
Other Names | 3003-AC-13.500MCE-T 887-1628-1 887-1628-2 887-1628-6 AC13500MCET |
Standard Package | 1,000 |