
AC-113.500MBE-T | ||
---|---|---|
Digi-Key Part Number | 887-AC-113.500MBE-TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AC-113.500MBE-T | |
Description | XTAL OSC XO 113.5000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 113.5 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.34078 | $1,340.78 |
Attribute | Description |
---|---|
Other Names | 887-AC-113.500MBE-TTR |
Standard Package | 1,000 |