USD

9HT10
9HT10-32.768KBZC-T
Digi-Key Part Number
887-2604-2-ND - Tape & Reel (TR)
887-2604-1-ND - Cut Tape (CT)
887-2604-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
9HT10-32.768KBZC-T
Supplier
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
Crystal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±50ppm
Load Capacitance
9pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Frequency
32.768 kHz
ESR (Equivalent Series Resistance)
70 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,102 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.54000$0.54
10$0.45000$4.50
50$0.40500$20.25
100$0.36000$36.00
500$0.34200$171.00
1,000$0.28800$288.00
Additional Resources
AttributeDescription
Other Names
887-2604-2
9HT10-32.768KBZC-T-ND
Standard Package3,000