9C-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9C-SERIES
9C Series Bottom
9C Series Side 1

9C-8.000MBBK-T

Digi-Key Part Number
887-2475-2-ND - Tape & Reel (TR)
887-2475-1-ND - Cut Tape (CT)
887-2475-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
9C-8.000MBBK-T
Supplier
Description
CRYSTAL 8.0000MHZ 20PF SMD
Detailed Description
8 MHz ±50ppm Crystal 20pF 80 Ohms HC-49S
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49S
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.27500$2.75
50$0.24760$12.38
100$0.22000$22.00
500$0.20900$104.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.17600$176.00
3,000$0.16500$495.00
5,000$0.15950$797.50
Additional Resources
AttributeDescription
Other Names
887-2475-1
887-2475-2
887-2475-6
9C-8.000MBBK-T-ND
9C08000262-ND
9C08000262
Standard Package1,000