9C-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9C-SERIES
9C Series Bottom
9C Series Side 1

9C-27.120MAAJ-T

Digi-Key Part Number
887-2446-2-ND - Tape & Reel (TR)
887-2446-1-ND - Cut Tape (CT)
887-2446-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
9C-27.120MAAJ-T
Supplier
Description
CRYSTAL 27.1200MHZ 18PF SMD
Detailed Description
27.12 MHz ±30ppm Crystal 18pF 30 Ohms HC-49S
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49S
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.30000$3.00
50$0.27000$13.50
100$0.24000$24.00
500$0.22800$114.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.19200$192.00