USD

9C-SERIES
9C-SERIES
9C Series Side 1
9C Series Side 2
9C-16.384MEEJ-T
Digi-Key Part Number
887-1275-2-ND - Tape & Reel (TR)
887-1275-1-ND - Cut Tape (CT)
887-1275-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
9C-16.384MEEJ-T
Supplier
Description
CRYSTAL 16.3840MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
16.384MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449"" L x 0.189"" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.161"" (4.10mm)
Frequency
16.384MHz
ESR (Equivalent Series Resistance)
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,231 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
887-1275-2
9C16384MEEJT
Standard Package1,000