9B Series

9B-5.000MBBK-B

Digi-Key Part Number
887-2052-ND
Manufacturer
TXC CORPORATION
Manufacturer Product Number
9B-5.000MBBK-B
Supplier
Description
CRYSTAL 5.0000MHZ 20PF TH
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
5 MHz ±50ppm Crystal 20pF 80 Ohms HC-49S
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
5 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
HC-49S
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0030
Bulk
QtyUnit PriceExt Price
1,000$0.16000$160.00