9B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9B-28.224MAAE-B

Digi-Key Part Number
887-2046-ND
Manufacturer
TXC CORPORATION
Manufacturer Product Number
9B-28.224MAAE-B
Supplier
Description
CRYSTAL 28.2240MHZ 12PF TH
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
28.224 MHz ±30ppm Crystal 12pF 30 Ohms HC-49S
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
28.224 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
HC-49S
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,000$0.17600$176.00