USD

9B Series
9B Series
9B Series Side 1
9B Series Side 2

9B-20.000MBBK-B

Digi-Key Part Number
887-2018-ND
Manufacturer
TXC CORPORATION
Manufacturer Product Number
9B-20.000MBBK-B
Supplier
Description
CRYSTAL 20.0000MHZ 20PF TH
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
20MHz ±50ppm Crystal 20pF 30 Ohms HC-49/US
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Bulk
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
HC-49/US
Size / Dimension
0.453"" L x 0.197"" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.145"" (3.68mm)
Frequency
20MHz
ESR (Equivalent Series Resistance)
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Price and Procurement