
7X54070002 | ||
---|---|---|
Digi-Key Part Number | 887-7X54070002CT-ND - Cut Tape (CT) 887-7X54070002DKR-ND - Digi-Reel® 887-7X54070002TR-ND | |
Manufacturer | ||
Manufacturer Product Number | 7X54070002 | |
Description | XTAL OSC XO 54MHZ 3.3V CMOS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 54 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Digi-Reel® Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 54 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | 7X54070002 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.36000 | $1.36 |
10 | $1.30300 | $13.03 |
50 | $1.27260 | $63.63 |
100 | $1.09080 | $109.08 |
500 | $1.06050 | $530.25 |
1,000 | $0.89385 | $893.85 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84840 | $2,545.20 |
6,000 | $0.81810 | $4,908.60 |
Attribute | Description |
---|---|
Other Names | 887-7X54070002-ND 887-7X54070002TR 887-7X54070002CT 887-7X54070002DKR 887-7X54070002 |
Standard Package | 3,000 |