
7X-38.400MBA-T | ||
---|---|---|
Digi-Key Part Number | 887-1406-2-ND - Tape & Reel (TR) 887-1406-1-ND - Cut Tape (CT) 887-1406-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7X-38.400MBA-T | |
Description | XTAL OSC XO 38.4000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 46 Weeks | |
Detailed Description | 38.4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | |
Product Drawings | |
Part Numbering Guide | Oscillator Part Number Guide, Tight Stability |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.93000 | $1.93 |
10 | $1.84600 | $18.46 |
50 | $1.80280 | $90.14 |
100 | $1.54530 | $154.53 |
500 | $1.50238 | $751.19 |
1,000 | $1.26629 | $1,266.29 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.20190 | $3,605.70 |
6,000 | $1.15898 | $6,953.88 |
Attribute | Description |
---|---|
Other Names | 887-1406-1 887-1406-2 887-1406-6 7X38400MBAT |
Standard Package | 3,000 |