7S-20.000MAHE-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.37592
Datasheet

Similar


TXC CORPORATION
In Stock: 8,632
Unit Price: $0.89000
Datasheet

Similar


TXC CORPORATION
In Stock: 1,973
Unit Price: $0.57000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


Aker Technology Corp
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


ILSI
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Raltron Electronics
In Stock: 2,716
Unit Price: $0.46000
Datasheet
7s Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7S-20.000MAHE-T

DigiKey Part Number
887-1836-2-ND - Tape & Reel (TR)
887-1836-1-ND - Cut Tape (CT)
887-1836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7S-20.000MAHE-T
Description
CRYSTAL 20.0000MHZ 12PF SMD
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.