
7N-25.000MBP-T | ||
---|---|---|
Digi-Key Part Number | 887-2504-2-ND - Tape & Reel (TR) 887-2504-1-ND - Cut Tape (CT) 887-2504-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7N-25.000MBP-T | |
Description | XTAL OSC TCXO 25.0000MHZ CMOS | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 25 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | 7N and 7P Series TCXOs Oscillators |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $7.28750 | $7,287.50 |
Attribute | Description |
---|---|
Other Names | 887-2504-6 887-2504-1 887-2504-2 |
Standard Package | 1,000 |