7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7M SERIES
7M Series Bottom
7M Series Side

7M-48.000MAAJ-T

Digi-Key Part Number
887-1140-2-ND - Tape & Reel (TR)
887-1140-1-ND - Cut Tape (CT)
887-1140-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
7M-48.000MAAJ-T
Supplier
Description
CRYSTAL 48.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
48 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.04000$1.04
10$0.92000$9.20
50$0.86000$43.00
100$0.76000$76.00
500$0.72000$360.00
1,000$0.60000$600.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.58000$1,740.00
6,000$0.56000$3,360.00
15,000$0.54000$8,100.00
Additional Resources
AttributeDescription
Other Names
887-1140-6
887-1140-1
887-1140-2
7M48000MAAJT
Standard Package3,000