7CL-30.000MBD-T | |
---|---|
DigiKey Part Number | 887-7CL-30.000MBD-TTR-ND - Tape & Reel (TR) 887-7CL-30.000MBD-TCT-ND - Cut Tape (CT) 887-7CL-30.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7CL-30.000MBD-T |
Description | XTAL OSC XO 30.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.43100 | $14.31 |
50 | $1.29700 | $64.85 |
100 | $1.24340 | $124.34 |
500 | $1.12722 | $563.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.08064 | $1,080.64 |
2,000 | $1.03602 | $2,072.04 |
3,000 | $1.01080 | $3,032.40 |
5,000 | $0.97991 | $4,899.55 |
7,000 | $0.96009 | $6,720.63 |
10,000 | $0.93954 | $9,395.40 |