7B
7B
7B Series Top
7B Series Side 1

7B-32.000MEEQ-T

Digi-Key Part Number
887-1312-2-ND - Tape & Reel (TR)
887-1312-1-ND - Cut Tape (CT)
887-1312-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
7B-32.000MEEQ-T
Supplier
Description
CRYSTAL 32.0000MHZ 10PF SMD
Detailed Description
32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.04000$1.04
10$0.92000$9.20
50$0.86000$43.00
100$0.76000$76.00
500$0.72000$360.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.60000$600.00
Additional Resources
AttributeDescription
Other Names
7B32000MEEQT
887-1312-6
887-1312-1
3003-7B-32.000MEEQ-T
887-1312-2
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
7M-32.000MEEQ-TTXC CORPORATION66887-1331-1-ND$1.17000Similar