7B Series
7B Series
7B Series Top
7B Series Side 1

7B-25.000MEEQ-T

Digi-Key Part Number
887-1306-2-ND - Tape & Reel (TR)
887-1306-1-ND - Cut Tape (CT)
887-1306-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
7B-25.000MEEQ-T
Supplier
Description
CRYSTAL 25.0000MHZ 10PF SMD
Detailed Description
25 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.04000$1.04
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.60000$600.00
Additional Resources
AttributeDescription
Other Names
7B25000MEEQT
887-1306-6
887-1306-1
887-1306-2
Standard Package1,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ABM8W-25.0000MHZ-7-B1U-T3Abracon LLC2,302535-ABM8W-25.0000MHZ-7-B1U-T3CT-ND$0.69000Similar
ECS-250-8-30B-CKMECS Inc.13,031XC1843CT-ND$1.01000Similar
ECS-250-10-30B-CKM-TRECS Inc.55XC2698CT-ND$1.01000Similar
WTL3M60411VHSpace Coast Electronics3,4802845-WTL3M60411VHTR-ND$1.25000Similar
ABM8-25.000MHZ-10-B1U-TAbracon LLC83535-14976-1-ND$0.81000Similar